| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70333 |
| Connector Type: | Mini-BNC1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70333 |
031-70333
| Heilind Number: | AMR031-70333 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70333 |
| ECAD Model: |
Description:
RF Connector Mini-BNC Right Angle Crimp Plug AT&T 735 AT&T 735A Belden 735A1 75 Ohm
More >>Specifications
Detailed Description
Experience seamless RF connectivity with our Mini-BNC Right Angle Crimp Plug, designed for optimal performance with AT&T 735, AT&T 735A, and Belden 735A1 cables, ensuring a secure 75 Ohm connection. Crafted with durable brass contacts and a phosphor bronze body, this plug guarantees reliable signal transmission even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it's perfect for high-speed data applications. The nickel finish adds a sleek look while the bayonet coupling type ensures easy and secure installation. RoHS compliant for environmental responsibility, this plug is a must-have for any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

