031-70334

Heilind Number:AMR031-70334
Manufacturer:Amphenol RF
Manufacturer Number:031-70334
ECAD Model:
3D Model

Description:

RF Connector Mini-BNC Straight Crimp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70334
Connector Type:Mini-BNC1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Phosphor Bronze
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70334

Detailed Description

Enhance your RF connectivity with our Mini-BNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Featuring a 75 Ohm impedance and durable brass contact material, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its straight orientation and bayonet coupling type make installation a breeze, while the nickel finish on its phosphor bronze body guarantees long-lasting durability. With a maximum operating frequency of 4 GHz, it's the perfect solution for high-speed data transmission in various electronic applications. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your RF connections with this essential component.