| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70339 |
| Connector Type: | Mini-BNC1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70339 |
031-70339
| Heilind Number: | AMR031-70339 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70339 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Mini-BNC Right Angle Crimp Plug, designed for optimal performance with RG-179 Belden 179DT cables. This 75 Ohm connector, featuring a brass contact material, ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's perfect for high-speed applications. The nickel-finished body, made of durable phosphor bronze, offers both longevity and efficient conductivity. RoHS compliant and boasting a bayonet coupling type, this plug guarantees both environmental responsibility and ease of use. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

