| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70506 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70506 |
031-70506
| Heilind Number: | AMR031-70506 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70506 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Easily integrate RF connectivity into your electronic systems with this high-performance BNC Right Angle PCB Jack. Designed for seamless through-hole mounting, it offers a secure and reliable connection with a 75 Ohm impedance for optimal signal transmission. The durable zinc diecast body, finished with nickel plating, ensures long-lasting durability even in demanding environments. Featuring a bayonet coupling mechanism, it allows for quick and easy mating. With a wide operating temperature range from -40°C to 85°C, this connector is suitable for a variety of applications, making it a versatile choice for professionals in the RF and electronics industry.

