031-70507

Heilind Number:AMR031-70507
Manufacturer:Amphenol RF
Manufacturer Number:031-70507
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70507
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70507

Detailed Description

Easily integrate RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless through-hole installation on PCBs, this connector ensures a secure and reliable connection. With a 75 Ohm impedance and operating frequency of up to 1 GHz, it is ideal for high-speed data transmission. The zinc diecast body with nickel finish guarantees durability, while the bayonet coupling type allows for quick and secure mating. RoHS compliant and suitable for a wide temperature range (-40°C to 85°C), it meets industry standards for quality and environmental responsibility. Perfect for applications in telecommunications, broadcasting, and more. Upgrade your connectivity solution with this versatile RF connector.