031-70508

Heilind Number:AMR031-70508
Manufacturer:Amphenol RF
Manufacturer Number:031-70508
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70508
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70508

Detailed Description

Enhance your RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless integration on PCBs through reliable Through Hole termination, this connector guarantees optimal performance in a variety of applications. With a durable Zinc Diecast body finished in Nickel, it offers both longevity and signal integrity. Operating efficiently in temperatures ranging from -40 °C to 85 °C, and featuring an impedance of 75 Ω, it's suitable for a wide range of environments. The Bayonet coupling type ensures secure connections, while the Bulkhead Front Mount panel feature adds versatility to its installation options. Experience high-frequency transmission up to 1 GHz with confidence, thanks to its Phosphor Bronze contact material. Upgrade your RF setups effortlessly with this essential component.