031-70526-21

Heilind Number:AMR031-70526-21
Manufacturer:Amphenol RF
Manufacturer Number:031-70526-21
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70526-21
Connector Type:BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:12 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70526-21

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack End Launch Connector, designed for seamless integration on PCBs. This high-performance connector features a 75 Ohm impedance, perfect for maintaining signal integrity in various applications. Crafted with durable materials including Beryllium Copper contacts and a Nickel-finished Brass body, it ensures reliability even in demanding environments. With a maximum operating frequency of 12 GHz, it's ideal for high-speed data transmission. The Bayonet coupling type offers quick and secure connections, while the straight orientation and bulkhead rear mount panel feature provide versatility in installation. From -65°C to 165°C, this connector performs consistently across a wide temperature range. Upgrade your RF setups with this essential component for optimal performance.