031-70526-23

Heilind Number:AMR031-70526-23
Manufacturer:Amphenol RF
Manufacturer Number:031-70526-23
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70526-23
Connector Type:BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:12 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70526-23

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack, designed for seamless integration into your systems. This high-quality connector boasts a 75 Ohm impedance, ensuring optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees longevity and reliable performance in a wide temperature range from -65°C to 165°C. The Bayonet coupling feature allows for quick and secure connections, while the Bulkhead Rear Mount panel mount option offers easy installation. With RoHS compliance and beryllium copper contacts, this connector is not only environmentally friendly but also provides excellent conductivity. Suitable for frequencies up to 12 GHz, it is ideal for various applications in the RF domain. Upgrade your setup with this essential component for seamless and efficient signal transmission.