031-70534

Heilind Number:AMR031-70534
Manufacturer:Amphenol RF
Manufacturer Number:031-70534
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 1794A Belden 4794R 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70534
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:12 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70534

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1794A and 4794R cables. This 75 Ohm connector boasts a durable brass body and contact material, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 12 GHz, it's ideal for high-speed data transmission. The straight orientation and bayonet coupling type make installation a breeze, while the nickel finish adds a sleek touch. RoHS compliant, this plug is a sustainable choice for your RF coaxial connections. Upgrade your setup today with this essential component.