| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70542 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70542 |
031-70542
| Heilind Number: | AMR031-70542 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70542 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1694A cables. This 75 Ohm connector ensures optimal signal transmission, with a durable brass construction and nickel finish for enhanced longevity. Operating flawlessly in temperatures ranging from -65°C to 165°C, it offers reliability in diverse environments. Featuring a straight orientation and bayonet coupling, it guarantees quick and secure installations. Take your connectivity to the next level with this RoHS-compliant connector, ideal for high-frequency applications up to 4GHz.

