031-70556

Heilind Number:AMR031-70556
Manufacturer:Amphenol RF
Manufacturer Number:031-70556
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug RG-6 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70556
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70556

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-6 cables. Crafted with precision, this plug guarantees optimal performance in 75 Ohm systems, boasting a durable brass body with a sleek nickel finish. Its phosphor bronze contact material ensures reliable signal transmission, while the Bayonet coupling type offers quick and secure connections. Operating flawlessly in temperatures ranging from -40°C to 85°C, this connector is a versatile solution for various applications, from telecommunications to broadcasting. With RoHS compliance and a maximum frequency of 4 GHz, it's a high-quality choice for your RF coaxial setups. Upgrade your connectivity experience with this essential component.