| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70566-12G |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 12 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70566-12G |
031-70566-12G
| Heilind Number: | AMR031-70566-12G |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70566-12G |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack Belden 1855A Belden 4855R Belden 4855P Bulkhead Front Mount 75 Ohm 12G Optimized
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack Connector, specially crafted for seamless integration with Belden 1855A, 4855R, and 4855P cables. Designed for 75 Ohm systems, this 12G optimized connector ensures high-performance signal transmission. With a durable brass body and nickel finish, it guarantees longevity in any application. The front mount bulkhead design offers easy installation, while the bayonet coupling ensures secure connections. Operating flawlessly in temperatures ranging from -40°C to 85°C, it's a reliable choice for a wide range of environments. Elevate your RF setups with this top-of-the-line connector.

