| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70567-12G |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 12 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70567-12G |
031-70567-12G
| Heilind Number: | AMR031-70567-12G |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70567-12G |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack Belden 1505A Belden 4505R AT&T 734 Bulkhead Front Mount 75 Ohm 12G Optimized
More >>Specifications
Detailed Description
Enhance your RF connections with our BNC Straight Crimp Jack, designed for optimal performance in 12G applications. Engineered for precision, this connector is compatible with Belden 1505A, Belden 4505R, and AT&T 734 cables, ensuring seamless integration. With a durable brass body and nickel finish, it offers both reliability and longevity. The 75 Ohm impedance and 12 GHz operating frequency make it ideal for high-speed data transmission. Featuring a bulkhead front mount design, it guarantees secure installation. Crafted with phosphor bronze contacts, it delivers excellent conductivity. Whether in industrial or commercial settings, this BNC connector is a versatile solution for your RF connectivity needs.

