| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71008-1RFX |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71008-1RFX |
031-71008-1RFX
| Heilind Number: | AMR031-71008-1RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71008-1RFX |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Crimp Plug, designed for RG-59 and RG-62 cables. With a 75 Ohm impedance and brass contact material, it ensures reliable signal transmission in a wide temperature range from -65 °C to 165 °C. The nickel-plated brass body and bayonet coupling provide durability and secure connections. Suitable for high-frequency applications up to 2 GHz, this plug is RoHS-compliant, making it a reliable choice for professional installations.

