| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71008-2000 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71008-2000 |
031-71008-2000
| Heilind Number: | AMR031-71008-2000 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71008-2000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for RG-59 Plenum Belden 8279 cables. This 75 Ohm connector, featuring a durable brass construction with nickel finish, ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its bayonet coupling type and straight orientation offer easy and secure installation. With RoHS compliance and a maximum operating frequency of 2 GHz, it's ideal for high-speed data transmission applications. Upgrade your RF system with this essential component for seamless signal integrity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

