031-71008-RFX

Heilind Number:AMR031-71008-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-71008-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-71008-RFX
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-71008-RFX

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for RG-59 and RG-62 cables. This 75 Ohm connector boasts high-quality brass construction for optimal performance, even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 2GHz, it ensures reliable signal transmission. The bayonet coupling type offers quick and secure connections, while the nickel finish adds durability. RoHS compliant, this connector is a dependable choice for your RF applications.