| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71008 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71008 |
031-71008
| Heilind Number: | AMR031-71008 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71008 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance with RG-59 and RG-62 cables. This 75 Ohm connector boasts a durable brass construction, ensuring reliable signal transmission even in demanding environments. With a straight orientation and bayonet coupling, installation is quick and secure. RoHS compliant and capable of operating in temperatures ranging from -65 °C to 165 °C, it's a versatile solution for a wide range of applications. Upgrade your setup with this essential RF connector, trusted by professionals worldwide.

