031-71011

Heilind Number:AMR031-71011
Manufacturer:Amphenol RF
Manufacturer Number:031-71011
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-59 RG-62 Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-71011
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-71011

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack. Designed for optimal performance with RG-59 and RG-62 cables, this 75 Ohm connector ensures secure and seamless transmission. Crafted with a durable brass body and phosphor bronze contacts, it guarantees reliability in a wide operating temperature range from -40°C to 85°C. Featuring a convenient bayonet coupling and straight orientation, it allows for easy and efficient installation. Its nickel finish not only adds a sleek look but also provides protection against corrosion. Perfect for bulkhead rear mount applications, it's RoHS compliant, making it a sustainable choice for your connectivity needs. Upgrade your setup with this high-quality RF connector and experience enhanced signal integrity in your system.