| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71014-RFX |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71014-RFX |
031-71014-RFX
| Heilind Number: | AMR031-71014-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71014-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, specifically designed for RG-179 Belden 179DT cables. This 75 Ohm connector boasts durable construction with a brass body and nickel finish, ensuring reliable performance in a wide temperature range from -40 °C to 85 °C. Featuring a bayonet coupling mechanism and phosphor bronze contacts, it guarantees secure and efficient signal transmission up to 4 GHz. With RoHS compliance and a straight orientation, it's a versatile choice for various applications in the RF domain. Upgrade your setup with this high-quality connector for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-70013 | RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


