| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71016-RFX |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71016-RFX |
031-71016-RFX
| Heilind Number: | AMR031-71016-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71016-RFX |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Front Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack Connector, designed for optimal performance in RG-179 Belden 179DT cables. This 75 Ohm connector features a durable Brass body with a Nickel finish, ensuring reliable operation in a wide temperature range from -40°C to 85°C. Its straight orientation and Bulkhead Front Mount panel feature make installation a breeze, while the Bayonet coupling type guarantees secure connections. RoHS compliant and constructed with high-quality Phosphor Bronze contacts, this connector is perfect for demanding RF applications, offering a maximum operating frequency of 4GHz. Upgrade your setup with this essential component for seamless signal transmission.

