031-71032

Heilind Number:AMR031-71032
Manufacturer:Amphenol RF
Manufacturer Number:031-71032
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 20AWG RG-59 DB 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-71032
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-71032

Detailed Description

Ensure seamless connectivity with our RF Connector. This BNC Straight Crimp Plug is designed for RG-59 20AWG cables, offering a secure and efficient termination method. With a contact material of brass and a body crafted from durable nickel-finished brass, it guarantees high performance in a wide temperature range from -65 °C to 165 °C. Operating at a maximum frequency of 4 GHz, it maintains an impedance of 75 Ω, making it ideal for various applications. The bayonet coupling type ensures easy and reliable connections, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this essential connector for optimal signal transmission.