| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71035 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71035 |
031-71035
| Heilind Number: | AMR031-71035 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71035 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 20AWG cables. Featuring a durable brass construction and nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its bayonet coupling mechanism and straight orientation provide easy and secure installation, making it ideal for high-frequency applications up to 4 GHz. Trust in our RF Connector for superior signal transmission in any project.

