031-71042

Heilind Number:AMR031-71042
Manufacturer:Amphenol RF
Manufacturer Number:031-71042
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-71042
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-71042

Detailed Description

Easily integrate high-quality RF connections into your PCB design with our BNC Right Angle Jack. Designed for seamless through-hole installation, this connector ensures reliable signal transmission in 75 Ohm systems. Crafted with a durable zinc diecast body and nickel finish, it guarantees long-lasting performance even in demanding environments. The bayonet coupling feature offers quick and secure mating, while the front mount bulkhead design adds versatility to your setup. With RoHS compliance and a wide operating temperature range, from -40°C to 85°C, this connector is ideal for various applications. Trust in its superior quality for optimal RF connectivity.