031-71043-1010

Heilind Number:AMR031-71043-1010
Manufacturer:Amphenol RF
Manufacturer Number:031-71043-1010
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-71043-1010
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-71043-1010

Detailed Description

Easily integrate RF connections with our BNC Right Angle PCB Jack. Designed for seamless installation on PCBs through through-hole mounting, this connector ensures reliable connectivity in a variety of applications. With a 75 Ohm impedance and operating frequency up to 1 GHz, it meets high-performance standards. The zinc diecast body with nickel finish offers durability, while the bayonet coupling type allows for secure connections. RoHS compliant and suitable for temperatures ranging from -40°C to 85°C, it guarantees both environmental responsibility and performance reliability. Perfect for RF Coaxial applications, this connector is a versatile and essential component in any setup.