| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 31-71045 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71045 |
31-71045
| Heilind Number: | AMR031-71045 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 31-71045 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Straight PCB Jack. Designed for seamless integration, this connector boasts a 75 Ohm impedance, ideal for high-performance applications. Its rugged Zinc Diecast body, finished in nickel, ensures durability while maintaining signal integrity. Featuring a Bayonet coupling type, installation is quick and secure. With a wide operating temperature range from -40°C to 85°C, it is suitable for diverse environments. The Through Hole termination method guarantees reliable PCB connection. Whether for professional or DIY projects, this BNC Jack is a must-have component for your RF setup.

