| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71046 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71046 |
031-71046
| Heilind Number: | AMR031-71046 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71046 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated Connector. Designed for seamless integration into your PCB setup, this connector boasts a durable Zinc Diecast body with a sleek Nickel finish, ensuring both performance and longevity. With a maximum operating temperature of 85°C and a minimum of -40°C, it's suitable for a wide range of environments. The Phosphor Bronze contact material guarantees reliable signal transmission, while the Bayonet coupling type allows for quick and secure connections. Ideal for high-frequency applications, this connector offers an impedance of 75 Ω and can operate at up to 1 GHz. Perfect for professionals in the field of RF technology, it's a crucial component for maintaining seamless signal integrity. Elevate your connectivity solutions with this top-of-the-line RF coaxial connector.

