| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71047-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71047-1010 |
031-71047-1010
| Heilind Number: | AMR031-71047-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71047-1010 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with this BNC right-angle PCB jack, designed for seamless integration into your electronic assemblies. Featuring a durable zinc diecast body with a nickel finish, this connector ensures reliable performance in any environment. The 75 Ohm impedance and isolated design guarantee efficient signal transmission, while the bayonet coupling type allows for quick and secure connections. With a wide operating temperature range from -40°C to 85°C and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Ideal for high-frequency applications, this BNC jack is a versatile solution for your RF coaxial connectivity needs.

