| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71047 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71047 |
031-71047
| Heilind Number: | AMR031-71047 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71047 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with this BNC Right Angle PCB Jack. Designed for seamless integration, this connector offers reliable performance in various applications. Featuring a 75 Ohm impedance, it ensures optimal signal transmission. The zinc diecast body with nickel finish not only provides durability but also enhances conductivity. With a Bayonet coupling type and Bulkhead Rear Mount panel feature, installation is convenient and secure. Its Phosphor Bronze contact material and -40 to 85 °C operating temperature range guarantee dependable operation even in demanding environments. Ideal for high-frequency applications, this connector is a must-have for your RF setup.

