| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71052 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71052 |
031-71052
| Heilind Number: | AMR031-71052 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71052 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Experience seamless connectivity with our RF Connector, specially designed for optimal performance. This BNC Right Angle PCB Jack features a Through Hole termination method for easy installation. With a 75 Ohm impedance and isolated design, it ensures reliable signal transmission. Constructed with durable Zinc Diecast body material and Nickel finish, it guarantees long-lasting durability. The Bayonet coupling type offers quick and secure connections. RoHS compliant and suitable for a wide range of applications, this connector is a must-have for any RF setup. Operating efficiently between -40°C to 85°C, it guarantees reliable performance even in demanding environments. Upgrade your connectivity solutions with this high-quality RF Connector.

