| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71053-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71053-1010 |
031-71053-1010
| Heilind Number: | AMR031-71053-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71053-1010 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Easily connect RF cables with our BNC Right Angle PCB Jack. Designed for seamless integration onto PCBs, this connector ensures reliable 75 Ohm signal transmission in various applications. The zinc diecast body with nickel finish guarantees durability, while the bayonet coupling type allows for quick and secure connections. With a maximum operating frequency of 1GHz and a wide temperature range from -40°C to 85°C, it's suitable for demanding environments. Featuring a bulkhead rear mount, it offers versatility in installation. RoHS compliant, it meets environmental standards without compromising performance. Perfect for professional RF setups, this jack combines high quality with ease of use.

