| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71053 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71053 |
031-71053
| Heilind Number: | AMR031-71053 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71053 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with this BNC Right Angle PCB Jack. Designed for seamless integration into your electronic setups, this connector boasts a sturdy Zinc Diecast body with a Nickel finish for durability. Its 75 Ohm impedance and high-frequency capabilities up to 1 GHz ensure reliable signal transmission. Featuring a convenient Right Angle orientation and PCB Through Hole termination method, it's ideal for various applications. With RoHS compliance and a temperature range from -40°C to 85°C, this connector guarantees both performance and environmental responsibility. Upgrade your RF systems with this premium BNC Jack.

