| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71058-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71058-1010 |
031-71058-1010
| Heilind Number: | AMR031-71058-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71058-1010 |
| ECAD Model: |
Description:
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Elevate your RF connectivity with our BNC Straight PCB Jack. Designed for seamless integration into your electronic setup, this connector offers reliable 75 Ohm isolation for optimal performance. Crafted with precision from high-quality materials, including Phosphor Bronze contacts and a Zinc Diecast body with a Nickel finish, it ensures durability and longevity in any environment. Its straightforward Through Hole termination method makes installation a breeze, while the Bulkhead Rear Mount panel feature adds versatility to your setup. With a maximum operating frequency of 1 GHz and a temperature range from -40°C to 85°C, this connector is perfect for a wide range of applications, from telecommunications to industrial. Trust in its Bayonet coupling and straight orientation for secure and stable connections every time. Elevate your connectivity game with this essential component.

