| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71059-1010 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71059-1010 |
031-71059-1010
| Heilind Number: | AMR031-71059-1010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71059-1010 |
| ECAD Model: |
Description:
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connections with our BNC Straight PCB Jack. Designed for optimal performance, this connector features a Through Hole termination method for secure attachment to circuit boards. With a 75 Ohm impedance and isolated construction, it ensures reliable signal transmission. Its rugged Zinc Diecast body with Nickel finish offers durability, while the Bayonet coupling type allows for quick and easy connections. Perfect for high-frequency applications, it operates up to 1GHz with a wide temperature range from -40°C to 85°C. Whether for professional or DIY projects, this BNC Jack is a versatile and essential component for your RF setup.

