| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-71059 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-71059 |
031-71059
| Heilind Number: | AMR031-71059 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-71059 |
| ECAD Model: |
Description:
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Easily integrate RF connectivity with our BNC Straight PCB Jack. Designed for through-hole mounting on PCBs, this connector ensures reliable signal transmission in a variety of applications. With a 75 Ohm impedance and operating frequency up to 1 GHz, it's ideal for high-speed data and video transmissions. The zinc diecast body with nickel finish offers durability and excellent shielding properties. Featuring a bayonet coupling mechanism, installation is quick and secure. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it meets stringent industry standards for performance and environmental responsibility. Whether you're designing telecommunications equipment or industrial machinery, this BNC connector is a versatile and dependable solution.

