031-71064

Heilind Number:AMR031-71064
Manufacturer:Amphenol RF
Manufacturer Number:031-71064
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 1694A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-71064
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-71064

Detailed Description

Enhance your RF connections with our BNC Straight Crimp Plug, designed for optimal performance with Belden 1694A 75 Ohm cables. Crafted with precision, this plug ensures secure and seamless termination through a crimping method, guaranteeing reliable conductivity. Its brass body and nickel finish not only provide durability but also maintain signal integrity in a wide temperature range from -65 to 165 °C. With a straight orientation and bayonet coupling type, it offers easy and efficient installation, perfect for various applications requiring 75 Ω impedance. Upgrade your connectivity with this essential component for professional audio, video, and data transmission setups.