| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-759 |
| Accessory Type: | Hardware1 |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Hardware Type: | Ground Lug |
| SKU: | AMR031-759 |
031-759
| Heilind Number: | AMR031-759 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-759 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and safety of your RF coaxial connectors with our Shield Grounding Lug. Crafted from durable brass with a sleek nickel finish, this essential hardware accessory ensures seamless grounding for optimal performance. Designed for easy installation and guaranteed RoHS compliance, it's an indispensable tool for maintaining signal integrity in your connectivity setup. Upgrade with confidence and experience the difference in your RF coaxial connections.

