| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-80102 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-80102 |
031-80102
| Heilind Number: | AMR031-80102 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-80102 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1164A and 8218 cables. This 75 Ohm connector boasts impeccable performance, with a brass contact material and a body crafted from durable phosphor bronze. Operating flawlessly in temperatures ranging from -65°C to 165°C, it ensures reliability in diverse environments. With a maximum frequency of 4 GHz, it's ideal for high-speed applications. The nickel body finish not only enhances durability but also adds a sleek aesthetic touch. RoHS compliant, this connector meets stringent environmental standards. Trust in its bayonet coupling and straight orientation for secure, efficient connections in your RF setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

