| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-80103 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-80103 |
031-80103
| Heilind Number: | AMR031-80103 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-80103 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted with precision, this 75 Ohm connector ensures optimal signal transmission in various applications. The straight orientation and bayonet coupling type guarantee secure and efficient connections. Constructed with durable materials like brass and phosphor bronze, it can withstand extreme temperatures ranging from -65°C to 165°C. Its nickel finish not only adds a sleek look but also provides corrosion resistance. With RoHS compliance and a maximum operating frequency of 4 GHz, this connector is a reliable choice for professional installations. Elevate your RF setups with this high-quality BNC plug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

