| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-80104 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-80104 |
031-80104
| Heilind Number: | AMR031-80104 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-80104 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1505A and AT&T 734 cables. This 75 Ohm connector ensures optimal signal transmission, with a robust brass construction for durability. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it's suitable for a wide range of environments. The straight orientation and bayonet coupling type make installation quick and easy, while the nickel body finish adds a sleek touch. Perfect for high-frequency applications, this connector guarantees reliable performance. Upgrade your setup with this essential component.

