031-80106

Heilind Number:AMR031-80106
Manufacturer:Amphenol RF
Manufacturer Number:031-80106
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-80106
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Phosphor Bronze
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-80106

Detailed Description

Easily connect RF cables with our BNC straight crimp plug, designed for RG-174, RG-188, RG-316, Times LMR-100A, and other 75 Ohm cables. Constructed with durable brass contacts and a nickel-finished body, it ensures reliable performance in a wide temperature range from -65°C to 165°C. Featuring a bayonet coupling type and operating frequency of up to 4 GHz, this connector is ideal for high-frequency applications. Its straight orientation and cable-crimp termination method offer convenient installation. Compliant with RoHS standards, it guarantees environmentally friendly usage. Perfect for telecommunications, broadcasting, and other RF applications, this BNC plug is a versatile and essential component for your connectivity needs.