| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-80107 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-80107 |
031-80107
| Heilind Number: | AMR031-80107 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-80107 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our RF Connector BNC Straight Crimp Plug. Designed for seamless integration with RG-179 Belden 179DT cables, this 75 Ohm connector ensures optimal signal transmission in any application. Featuring a durable brass contact material and a nickel body finish, it offers reliable performance even in harsh environments. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it's built to withstand extreme conditions. The straight orientation and bayonet coupling type make installation a breeze, while its RoHS compliance guarantees environmental responsibility. Perfect for high-frequency applications, this BNC connector is a must-have for any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

