031-80109

Heilind Number:AMR031-80109
Manufacturer:Amphenol RF
Manufacturer Number:031-80109
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 1694A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-80109
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Phosphor Bronze
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-80109

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance with Belden 1694A 75 Ohm cables. Crafted with precision, this connector ensures seamless signal transmission in various applications. The nickel-finished body, along with brass contacts, guarantees durability and reliable conductivity. Operating seamlessly within a wide temperature range from -65°C to 165°C, it's ideal for both indoor and outdoor use. With a bayonet coupling mechanism and impedance of 75 Ω, you can trust in secure connections and minimal signal loss. Whether in professional setups or DIY projects, this BNC plug is a must-have for any RF enthusiast. Rest assured, it's also RoHS compliant, reflecting our commitment to quality and environmental responsibility. Elevate your connectivity game with this essential component.