| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-80901 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-80901 |
031-80901
| Heilind Number: | AMR031-80901 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-80901 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. This 75 Ohm connector boasts a durable brass contact material, ensuring reliable performance in temperature extremes ranging from -65°C to 165°C. With a maximum operating frequency of 3 GHz, it's ideal for high-speed data transmission. The zinc diecast body with a nickel finish offers robust construction, while the bayonet coupling type ensures secure connections. RoHS compliant and meticulously engineered, this plug is a must-have for professional RF installations.

