| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-8354-6 |
| Connector Type: | TRIAX1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | Non-Constant |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-8354-6 |
031-8354-6
| Heilind Number: | AMR031-8354-6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-8354-6 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly ensure secure RF connectivity with our Triax Clamp Straight Plug. Engineered with precision, this connector guarantees reliable performance in non-constant impedance environments. Crafted with durable brass and beryllium copper, it withstands extreme temperatures ranging from -65°C to 165°C. The nickel finish not only enhances its longevity but also maintains signal integrity. Featuring a threaded coupling mechanism, it offers easy installation and a secure fit. Perfect for cable termination with its clamp method, this plug is a must-have in any RF setup.

