031-8356-2

Heilind Number:AMR031-8356-2
Manufacturer:Amphenol RF
Manufacturer Number:031-8356-2
ECAD Model:
3D Model

Description:

Triax Jack to Triax Jack Adapter Non-Constant Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-8356-2
Orientation:Straight
Adapter Type:Triax to Triax
Impedance:Non-Constant
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.5 GHz
Adapter Side 1:Triax
Adapter Side 2:Triax
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR031-8356-2

Detailed Description

Easily connect Triax cables with our Triax Jack to Triax Jack Adapter. This straight bulkhead adapter ensures seamless signal transmission with its non-constant impedance design, perfect for maintaining signal integrity. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance. With a frequency range of up to 0.5 GHz, it's ideal for various RF applications. Both adapter sides feature female jacks, allowing for simple and secure connections. RoHS compliant, this adapter meets international standards for environmental responsibility. Upgrade your RF coaxial setup with this high-quality and reliable connector.