031-9-75

Heilind Number:AMR031-9-75
Manufacturer:Amphenol RF
Manufacturer Number:031-9-75
ECAD Model:
3D Model

Description:

BNC Jack to BNC Plug Adapter 75 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-9-75
Contact Material:Brass
Contact Plating:Gold
Orientation:Right Angle1
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR031-9-75

Detailed Description

Easily connect BNC cables with our Right Angle BNC Jack to BNC Plug Adapter. Designed for seamless 75 Ohm impedance transmission, this adapter boasts high-quality brass construction with gold plating for optimal signal conductivity. The right-angle orientation allows for convenient cable routing in tight spaces, while the nickel-finished brass body ensures durability. With a maximum frequency handling of 4 GHz, it's ideal for high-speed data applications. RoHS compliant, this adapter guarantees environmental responsibility. Perfect for professional RF setups, it's a must-have in any connectivity toolkit.