031-9-RFX

Heilind Number:AMR031-9-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-9-RFX
ECAD Model:
3D Model

Description:

BNC Jack to BNC Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-9-RFX
Contact Material:Beryllium Copper
Contact Plating:Silver
Orientation:Right Angle
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR031-9-RFX

Detailed Description

Enhance your connectivity with this BNC Jack to BNC Plug Adapter, designed for seamless integration in RF systems. With a 50 Ohm impedance and right-angle orientation, it ensures optimal signal transmission. Crafted with beryllium copper contacts plated in silver, it guarantees high conductivity and durability. The nickel-finished brass body provides robustness, while its RoHS compliance underscores our commitment to environmental responsibility. Suitable for frequencies up to 4 GHz, this adapter is a reliable choice for various applications in the RF coaxial realm. Elevate your connections with precision and performance.