031-9

Heilind Number:AMR031-9
Manufacturer:Amphenol RF
Manufacturer Number:031-9
ECAD Model:
3D Model

Description:

BNC Jack to BNC Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-9
Contact Material:Beryllium Copper
Contact Plating:Silver
Orientation:Right Angle
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Part Aliases:UG-306/U
SKU:AMR031-9

Detailed Description

Enhance your connectivity with our BNC Jack to BNC Plug Adapter, crafted for seamless integration in 50 Ohm systems. This right angle adapter ensures efficient signal transmission, with Beryllium Copper contacts plated in Silver for optimal conductivity. Its durable Brass body with Nickel finish guarantees longevity, while RoHS compliance reflects our commitment to environmental responsibility. Suited for high-frequency applications up to 4 GHz, this adapter, also known as UG-306/U, is a versatile solution in the realm of RF Coaxial Connectivity. Elevate your setup with this essential component, bridging BNC connections with precision and reliability.