| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 033-7015-7 |
| Connector Type: | TPS |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Silver |
| Coupling Type: | Bayonet |
| SKU: | AMR033-7015-7 |
033-7015-7
| Heilind Number: | AMR033-7015-7 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 033-7015-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TPS Straight Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted from durable brass with a sleek silver finish, this plug ensures reliable performance in a wide temperature range from -65°C to 165°C. Featuring a bayonet coupling type for secure connections, it is perfect for various applications in the field of RF Coaxial Connectors & Accessories. Upgrade your setup with this essential component for optimal signal transmission.

