| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 034-1017-12G |
| Connector Type: | HD-BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR034-1017-12G |
034-1017-12G
| Heilind Number: | AMR034-1017-12G |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 034-1017-12G |
| ECAD Model: |
Description:
RF Connector HD-BNC Straight Crimp Plug Belden 1694A Belden 4694R 75 Ohm 12G Optimized
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector HD-BNC Straight Crimp Plug, designed for optimal performance in 12G applications. Compatible with Belden 1694A and Belden 4694R cables, this 75 Ohm connector ensures reliable signal transmission. Constructed with a brass body and nickel finish, it offers durability for long-term use. The straight orientation and bayonet coupling type make installation easy and secure. With a wide operating temperature range from -40°C to 85°C and RoHS compliance, it meets stringent industry standards. Elevate your RF connections with this high-quality plug.

